-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCB11055R5L08015T-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
9547 In Stock |
|
$0.9131 / $2.3900 | Buy Now |
DISTI #
555-DB-5R5D105T
|
Mouser Electronics | Supercapacitors / Ultracapacitors MEM CAP 5.5V 1.0F RoHS: Compliant | 10100 |
|
$0.9120 / $2.3900 | Buy Now |
|
Future Electronics | DB Series 5.5 v 1.0 F 21.5x8mm LS=5mm Radial Double Layer Dynacap Supercap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9650 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSCB11055R5L08015T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCB11055R5L08015T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |