There are no models available for this part yet.
Overview of RSCHL2245R5G09014GT by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSCHL2245R5G09014GT by ELNA America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
604-RSCHL2245R5G09014GT-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
4015 In Stock |
|
$1.3019 / $3.4000 | Buy Now | |
DISTI #
555-DHL-5R5D224GT
|
Mouser Electronics | Supercapacitors / Ultracapacitors RoHS: Compliant | 192 |
|
$1.1800 / $3.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.2900 | Buy Now |