Part Details for RSCHL2245R5G09014T by ELNA America Inc
Overview of RSCHL2245R5G09014T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RSCHL2245R5G09014T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCHL2245R5G09014T-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
2993 In Stock |
|
$0.8322 / $2.1800 | Buy Now |
DISTI #
555-DHL-5R5D224T
|
Mouser Electronics | Supercapacitors / Ultracapacitors .22F 5.5V -20+80% 13.5 x 9.5mm RoHS: Compliant | 275 |
|
$0.8000 / $2.1800 | Buy Now |
|
Future Electronics | DHL Series 5.5 v 0.22 F 13.5x9.5mm LS=5mm Coin EDLC Dynacap SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.8950 / $0.9950 | Buy Now |
Part Details for RSCHL2245R5G09014T
RSCHL2245R5G09014T CAD Models
RSCHL2245R5G09014T Part Data Attributes
|
RSCHL2245R5G09014T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCHL2245R5G09014T
ELNA America Inc
Special Capacitor, Electric Double Layer, 5.5V, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |