There are no models available for this part yet.
Overview of RSCMRNE1.6BASE3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSCMRNE1.6BASE3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK1071
|
Newark | Trustability Pressure Sensor |Honeywell RSCMRNE1.6BASE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7500 / $134.6900 | Buy Now | |
DISTI #
RSCMRNE1.6BASE3-ND
|
DigiKey | SENSOR 23.2PSIA 0.08" 24BIT 8SMT Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9680 | Buy Now | |
DISTI #
785-RSCMRNE1.6BASE3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 0 |
|
Order Now | ||
Onlinecomponents.com | Board Mount Pressure Sensor 0bar to 1.6bar Absolute 8-Pin SMD Module RoHS: Compliant |
52 In Stock |
|
$118.1400 / $160.5700 | Buy Now | ||
DISTI #
65021986
|
Verical | Board Mount Pressure Sensor 0bar to 1.6bar Absolute 8-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$142.7194 / $197.9901 | Buy Now | |
Master Electronics | Board Mount Pressure Sensor 0bar to 1.6bar Absolute 8-Pin SMD Module RoHS: Compliant |
52 In Stock |
|
$118.1400 / $160.5700 | Buy Now |
CAD Models for RSCMRNE1.6BASE3 by Honeywell Sensing and Control
Part Data Attributes for RSCMRNE1.6BASE3 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
SMT-8
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.1%
|
Additional Feature
|
Port Diameter = 1.93 MM and Port Height = 2.93
|
Body Breadth
|
10 mm
|
Body Height
|
5.8 mm
|
Body Length or Diameter
|
12.95 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
24
|
Operating Current-Max
|
1.7 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
SPI
|
Output Range
|
0.66-2.64V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
23.2 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|