Part Details for RSCSK2043R3D01007T by ELNA America Inc
Overview of RSCSK2043R3D01007T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCSK2043R3D01007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCSK2043R3D01007T-ND
|
DigiKey | CAP 200MF -20% +80% 3.3V SMD Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
5715 In Stock |
|
$0.5396 / $1.5800 | Buy Now |
DISTI #
555-DSK-3R3E204T614E
|
Mouser Electronics | Supercapacitors / Ultracapacitors RoHS: Compliant | 0 |
|
$0.5290 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
Part Details for RSCSK2043R3D01007T
RSCSK2043R3D01007T CAD Models
RSCSK2043R3D01007T Part Data Attributes
|
RSCSK2043R3D01007T
ELNA America Inc
Buy Now
|
Compare Parts:
RSCSK2043R3D01007T
ELNA America Inc
|
Samacsys Manufacturer | Elna |