Part Details for RSCSK2243R3D02008U by ELNA America Inc
Overview of RSCSK2243R3D02008U by ELNA America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RSCSK2243R3D02008U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCSK2243R3D02008UCT-ND
|
DigiKey | CAP 220MF -20% +80% 3.3V SMD Min Qty: 1 Lead time: 66 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82368 In Stock |
|
$0.4989 / $1.4900 | Buy Now |
|
Future Electronics | DSK Series 3.3 v 0.22 F 11.7x2.8mm -10 to +60 c SMD Coin Type SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5350 / $0.5600 | Buy Now |
Part Details for RSCSK2243R3D02008U
RSCSK2243R3D02008U CAD Models
RSCSK2243R3D02008U Part Data Attributes
|
RSCSK2243R3D02008U
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCSK2243R3D02008U
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 3.3V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 6.8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |