Part Details for RSCSK2243R3D02011U by ELNA America Inc
Overview of RSCSK2243R3D02011U by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCSK2243R3D02011U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCSK2243R3D02011U-ND
|
DigiKey | CAP 220MF -20% +80% 3.3V SMD Min Qty: 1 Lead time: 66 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5111 / $1.7200 | Buy Now |
Part Details for RSCSK2243R3D02011U
RSCSK2243R3D02011U CAD Models
RSCSK2243R3D02011U Part Data Attributes
|
RSCSK2243R3D02011U
ELNA America Inc
Buy Now
|
Compare Parts:
RSCSK2243R3D02011U
ELNA America Inc
|
Samacsys Manufacturer | Elna |