Part Details for RSCVL1045R5G10012T by ELNA America Inc
Overview of RSCVL1045R5G10012T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RSCVL1045R5G10012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCVL1045R5G10012TCT-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V SMD Min Qty: 1 Lead time: 66 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.4438 / $3.5100 | Buy Now |
DISTI #
555-DVL-5R5D104T-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.1F 5.5V -20+80% 12.5 x 10.5mm RoHS: Compliant | 0 |
|
$1.4400 / $3.5100 | Order Now |
|
Future Electronics | DVL SERIES SMD 5.5V 0.1uF 12.5x10.5MM 85C 1000HRS LOW ESR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.5600 / $1.6400 | Buy Now |
Part Details for RSCVL1045R5G10012T
RSCVL1045R5G10012T CAD Models
RSCVL1045R5G10012T Part Data Attributes:
|
RSCVL1045R5G10012T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCVL1045R5G10012T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 10.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 5151 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 13 mm |