Part Details for RSCVS3343R6G08012T by ELNA America Inc
Overview of RSCVS3343R6G08012T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSCVS3343R6G08012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCVS3343R6G08012TCT-ND
|
DigiKey | CAP 330MF 3.6V SURFACE MNT Min Qty: 1 Lead time: 66 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2369 In Stock |
|
$0.9532 / $2.4900 | Buy Now |
DISTI #
555-DVS-3R6D334T-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .33F 3.6V -20+80% 12.5 x 8.5mm RoHS: Compliant | 3056 |
|
$0.9890 / $2.4900 | Buy Now |
|
Future Electronics | RSCVS Series 3.6 v 0.33 F 12.5x8.5mm SMD SuperCapaictor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.0000 / $1.0600 | Buy Now |
Part Details for RSCVS3343R6G08012T
RSCVS3343R6G08012T CAD Models
RSCVS3343R6G08012T Part Data Attributes
|
RSCVS3343R6G08012T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCVS3343R6G08012T
ELNA America Inc
Special Capacitor, Electric Double Layer, 3.6V, 330000uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Size Code | 5151 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 13 mm |