RSCX13345R5F05013U
ELNA America Inc
Description: Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount, RADIAL LEADED

Overview of RSCX13345R5F05013U by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for RSCX13345R5F05013U by ELNA America Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 604-RSCX13345R5F05013U-ND
DigiKey CAP 330MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk 5385
In Stock
  • 1 $1.8400
  • 10 $1.1710
  • 50 $0.9020
  • 100 $0.8180
  • 500 $0.6748
  • 1,000 $0.6300
  • 2,500 $0.5825
  • 5,000 $0.5536
$0.5536 / $1.8400 Buy Now
Future Electronics DX/SCX Series 5.5 v 0.33 F -25+70c 11.5x5mm LS=10 Horizontal Coin SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag 0
Bag
  • 200 $0.6400
  • 600 $0.6150
  • 800 $0.6100
  • 2,000 $0.5900
  • 3,000 $0.5700
$0.5700 / $0.6400 Buy Now

CAD Models for RSCX13345R5F05013U by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSCX13345R5F05013U by ELNA America Inc

RSCX13345R5F05013U
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ELNA CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Samacsys Manufacturer
Elna
Capacitance
330000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
11.5 mm
Length
4.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
FLAT
Want to compare parts?
  1. RSCX13345R5F05013U
    ELNA America Inc
    Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSCX13345R5F05013U by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSCX13345R5F05013U by ELNA America Inc

Select Manufacturer
Which Manufacturer of RSCX13345R5F05013U would you like to use for your alert(s)?
  • Please alert me when RSCX13345R5F05013U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSCX13345R5F05013U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSCX13345R5F05013U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSCX13345R5F05013U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSCX13345R5F05013U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSCX13345R5F05013U by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: