Part Details for RSCX13345R5F13013U by ELNA America Inc
Overview of RSCX13345R5F13013U by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RSCX13345R5F13013U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCX13345R5F13013U-ND
|
DigiKey | CAP 330MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
26106 In Stock |
|
$0.5433 / $1.5300 | Buy Now |
DISTI #
555-DX-5R5V334U
|
Mouser Electronics | Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.33F RoHS: Compliant | 9978 |
|
$0.5130 / $1.5300 | Buy Now |
|
Future Electronics | DX Series 5.5 v 0.33 F 4.5x13x11.5mm ls=5mm Vertical Coin Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.5500 / $0.6200 | Buy Now |
Part Details for RSCX13345R5F13013U
RSCX13345R5F13013U CAD Models
RSCX13345R5F13013U Part Data Attributes
|
RSCX13345R5F13013U
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCX13345R5F13013U
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Elna | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |