Part Details for RSE112063 by Amphenol PCD
Overview of RSE112063 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE112063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSE112063-ND
|
DigiKey | LOW PROFILE 3 POLE/25 AMP WC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$129.1156 / $162.4700 | Buy Now |
DISTI #
3937-RSE112063-ND
|
DigiKey | LOW PROFILE 3 POLE/25 AMP WC Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCDRSE112063
|
Heilind Electronics | M12883/48-02 , WH WC RELAY SOCKET | Americas - 0 in Stock |
|
$141.6613 / $148.6558 | Buy Now |
DISTI #
PCDRSE112063
|
Interstate Connecting Components | M12883/48-02 , WH WC RELAY SOCKET | 0 |
|
$141.6613 / $148.6558 | Buy Now |