There are no models available for this part yet.
Overview of RSE116662 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSE116662 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W0996
|
Newark | Relay Socket, 14 Pos, 10A, Panel, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd RSE116662 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1700 / $75.5600 | Buy Now | |
DISTI #
RSE116662-ND
|
DigiKey | LOW PROFILE 4 POLE/10 AMP LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$76.3033 / $100.0000 | Buy Now | |
DISTI #
3937-RSE116662-ND
|
DigiKey | LOW PROFILE 4 POLE/10 AMP LC Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |