Part Details for RSE116663 by Amphenol Corporation
Overview of RSE116663 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSE116663
|
Avnet Americas | Conn Relay Socket SKT 14 POS Solder ST Thru-Hole - Bulk (Alt: RSE116663) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5985 | Buy Now |
DISTI #
523-RSE116663
|
Mouser Electronics | Relay Sockets & Hardware 4 Pole 10A Relay Skt M12883/40-14 RoHS: Not Compliant | 0 |
|
$118.6000 / $129.1800 | Order Now |
DISTI #
M12883/40-14
|
TTI | Relay Sockets & Hardware LP 4C/10A RELAY SKT W/CON Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.5200 / $111.3600 | Buy Now |
Part Details for RSE116663
RSE116663 CAD Models
RSE116663 Part Data Attributes
|
RSE116663
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE116663
Amphenol Corporation
Relay Socket, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |