Part Details for RSE116668 by Amphenol Corporation
Overview of RSE116668 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1001
|
Avnet Americas | Low Profile Relay Socket 4Pole 8 Position - Bulk (Alt: 56W1001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$77.1100 / $91.5600 | Buy Now |
DISTI #
RSE116668
|
Avnet Americas | Low Profile Relay Socket 4Pole 8 Position - Bulk (Alt: RSE116668) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSE116668
|
Avnet Americas | Socket for M83536/M83726/MS27709 Series Relays - Bulk (Alt: RSE116668) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7029 | Buy Now |
DISTI #
523-RSE116668
|
Mouser Electronics | Relay Sockets & Hardware M12883/40-17-LC L-Pro 4Pole/10Amp LC | 0 |
|
$59.8700 / $64.9500 | Order Now |
DISTI #
M12883/40-17-LC
|
TTI | Relay Sockets & Hardware LP 4 Pos/10A Relay Socket w/out Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$59.8700 / $81.4500 | Buy Now |