Part Details for RSE116693 by Amphenol Corporation
Overview of RSE116693 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSE116693
|
Avnet Americas | Low Profile Relay Socket for M83536/M6106 Relays 2Pole 10A - Bulk (Alt: RSE116693) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSE116693
|
Avnet Americas | Socket for M83536/9/10 Series Relays - Bulk (Alt: RSE116693) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9682 | Buy Now |
DISTI #
523-RSE116693
|
Mouser Electronics | Relay Sockets & Hardware 2 Pole 10A Relay Skt M12883/41-15 RoHS: Not Compliant | 0 |
|
$114.3100 / $121.9700 | Order Now |
DISTI #
M12883/41-15
|
TTI | Relay Sockets & Hardware M12283 2 Pos/10A Rel Socket w/Contact Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.4200 / $115.0700 | Buy Now |
Part Details for RSE116693
RSE116693 CAD Models
RSE116693 Part Data Attributes
|
RSE116693
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE116693
Amphenol Corporation
Relay Socket, 10 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |