Part Details for RSE116700 by Amphenol Corporation
Overview of RSE116700 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE116700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1037
|
Avnet Americas | LOW PROFILE, 2 POLE/10 AMP, RELAY SOCKET, WITHOUT CONTACTS - Bulk (Alt: 56W1037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$78.2500 / $109.3800 | Buy Now |
DISTI #
RSE116700
|
Avnet Americas | LOW PROFILE, 2 POLE/10 AMP, RELAY SOCKET, WITHOUT CONTACTS - Bulk (Alt: RSE116700) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSE116700
|
Avnet Americas | Socket for M83536/9/10 Series Relays - Bulk (Alt: RSE116700) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$68.5528 | Buy Now |
DISTI #
523-RSE116700
|
Mouser Electronics | Relay Sockets & Hardware M12883/41-19-LC L-Pro 2Pole/10Amp LC | 0 |
|
$84.9700 / $105.1700 | Order Now |
DISTI #
M12883/41-19-LC
|
TTI | Standard Circular Contacts RELAY SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 223 In Stock |
|
$72.7800 / $105.1700 | Buy Now |