Part Details for RSE120051C by Amphenol PCD
Overview of RSE120051C by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE120051C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5457
|
Newark | Relay Socket, 8 Pos, 10A, Panel, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: Yes |Amphenol Pcd RSE120051C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4900 / $47.9100 | Buy Now |
DISTI #
RSE120051C-ND
|
DigiKey | CONN RELAY SOCKET Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$50.7702 / $66.5400 | Buy Now |
DISTI #
3937-RSE120051C-ND
|
DigiKey | CONN RELAY SOCKET Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCDRSE120051C
|
Heilind Electronics | EMBRAER | Americas - 0 in Stock |
|
$42.0820 / $57.0334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3000 / $97.2200 | Buy Now |
DISTI #
PCDRSE120051C
|
Interstate Connecting Components | EMBRAER | 0 |
|
$42.0820 / $57.0334 | Buy Now |