Part Details for RSELP2452R7E15022 by TAIYO YUDEN
Overview of RSELP2452R7E15022 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSELP2452R7E15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9959
|
Newark | Supercapacitor, 2.4F, Radial Leaded, Capacitance:2.4F, Voltage(Dc):2.7V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Taiyo Yuden RSELP2452R7E15022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
48AK9960
|
Newark | Supercapacitor, 2.4F, Radial Leaded, Capacitance:2.4F, Voltage(Dc):2.7V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Taiyo Yuden RSELP2452R7E15022 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
587-RSELP2452R7E15022-ND
|
DigiKey | SUPERCAPACITOR 2.4F 2.7V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) |
471 In Stock |
|
$0.5881 / $1.0500 | Buy Now |
DISTI #
RSELP2452R7E15022
|
Avnet Americas | Supercapacitor, 2.4 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm - Tape and Reel (Alt: RSELP2452R7E15022) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$0.4958 | Buy Now |
DISTI #
V99:2348_27389521
|
Arrow Electronics | Cylinder Type Electric Double-Layer Capacitor Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2318 | Americas - 996 |
|
$0.4542 / $0.7127 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3952 / $0.5052 | Buy Now | |
DISTI #
69153425
|
Verical | Cylinder Type Electric Double-Layer Capacitor Min Qty: 17 Package Multiple: 1 Date Code: 2318 | Americas - 996 |
|
$0.4542 / $0.5993 | Buy Now |
DISTI #
RSELP2452R7E15022
|
Avnet Americas | Supercapacitor, 2.4 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm - Tape and Reel (Alt: RSELP2452R7E15022) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$0.4958 | Buy Now |
DISTI #
RSELP2452R7E15022
|
Avnet Americas | Supercapacitor, 2.4 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm - Tape and Reel (Alt: RSELP2452R7E15022) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$0.4958 | Buy Now |
DISTI #
4062004
|
element14 Asia-Pacific | SUPERCAPACITOR, 2.4F, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4361 / $0.9895 | Buy Now |
Part Details for RSELP2452R7E15022
RSELP2452R7E15022 CAD Models
RSELP2452R7E15022 Part Data Attributes
|
RSELP2452R7E15022
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RSELP2452R7E15022
TAIYO YUDEN
Special Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 2400000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 2400000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |