Part Details for RSF100JB-73-11R by YAGEO Corporation
Overview of RSF100JB-73-11R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W-1-ND
|
DigiKey | RES 11 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1532 In Stock |
|
$0.0231 / $0.1700 | Buy Now |
DISTI #
RSF100JB-73-11R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 11Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-11R) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-11R
|
Mouser Electronics | Metal Oxide Resistors 1W 11 Ohm 5% RoHS: Compliant | 0 |
|
$0.0310 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
Part Details for RSF100JB-73-11R
RSF100JB-73-11R CAD Models
RSF100JB-73-11R Part Data Attributes
|
RSF100JB-73-11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-11R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-11R
This table gives cross-reference parts and alternative options found for RSF100JB-73-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JB-M11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-11R vs RSF100JB-M11R |
RSF100JTI26-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JTI26-11R |
RSF100JTIMR11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JTIMR11R |
RSF100JRI91-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JRI91-11R |
RSF100JBI26-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JBI26-11R |
RSF100JTI73-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JTI73-11R |
RSF100JRIPN11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-11R vs RSF100JRIPN11R |
RSF100JRI52-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-11R vs RSF100JRI52-11R |
RSF100JRIAV11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-11R vs RSF100JRIAV11R |
RSF100JRIFT11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-11R vs RSF100JRIFT11R |