Part Details for RSF100JB-73-150R by YAGEO Corporation
Overview of RSF100JB-73-150R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7738
|
Newark | Res, 150R, 5%, 1W, Metal Oxide, Axial, Resistance:150Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-150R Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
150W-1-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4116 In Stock |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
RSF100JB-73-150R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 150Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-150R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0293 | Buy Now |
DISTI #
603-RSF100JB-73-150R
|
Mouser Electronics | Metal Oxide Resistors 1W 150 Ohm 5% RoHS: Compliant | 3555 |
|
$0.0310 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0242 | Buy Now |
DISTI #
RSF100JB-73-150R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 150Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-150R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0293 | Buy Now |
DISTI #
RSF100JB-73-150R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 150Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-150R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0293 | Buy Now |
Part Details for RSF100JB-73-150R
RSF100JB-73-150R CAD Models
RSF100JB-73-150R Part Data Attributes
|
RSF100JB-73-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-150R
YAGEO Corporation
RES 150 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-150R
This table gives cross-reference parts and alternative options found for RSF100JB-73-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JTIAV150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-150R vs RSF100JTIAV150R |
RSF100JRIFT150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-150R vs RSF100JRIFT150R |
RSF100JB-FKK150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-150R vs RSF100JB-FKK150R |
RSF100JRIMB150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JRIMB150R |
RSF100JBIFK150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JBIFK150R |
RSF100JBI73-150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JBI73-150R |
RSF100JRI52-150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JRI52-150R |
RSF100JTI81-150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JTI81-150R |
RSF100JTI52-150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JTI52-150R |
RSF100JBI52-150R | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-150R vs RSF100JBI52-150R |