Part Details for RSF100JB-73-200R by YAGEO Corporation
Overview of RSF100JB-73-200R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for RSF100JB-73-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7751
|
Newark | Res, 200R, 5%, 1W, Metal Oxide, Axial, Resistance:200Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-200R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
13-RSF100JB-73-200R-ND
|
DigiKey | RES 200 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6941 In Stock |
|
$0.0301 / $0.2200 | Buy Now |
DISTI #
RSF100JB-73-200R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 200Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-200R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-200R
|
Mouser Electronics | Metal Oxide Resistors 1W 200 Ohm 5% RoHS: Compliant | 3120 |
|
$0.0310 / $0.2200 | Buy Now |
|
Future Electronics | "RES 200 OHM 1W 5% AXIAL " RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
DISTI #
C1S900102146508
|
Chip1Stop | Res Metal Oxide 200Ohm 5% 1W 300ppm/C Conformal Coated AXL Bulk RoHS: Compliant | 2 |
|
$0.0021 | Buy Now |
Part Details for RSF100JB-73-200R
RSF100JB-73-200R CAD Models
RSF100JB-73-200R Part Data Attributes
|
RSF100JB-73-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-200R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-200R
This table gives cross-reference parts and alternative options found for RSF100JB-73-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JTIMR200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-200R vs RSF100JTIMR200R |
RSF100JT-73-200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-200R vs RSF100JT-73-200R |
RSF100JBI26-200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-200R vs RSF100JBI26-200R |
RSF100JBIM200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-200R vs RSF100JBIM200R |
RSF100JRIAV200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-200R vs RSF100JRIAV200R |
RSF100JB-MB200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-200R vs RSF100JB-MB200R |
RSF100JTIPN200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-200R vs RSF100JTIPN200R |
RSF100JTIFT200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-200R vs RSF100JTIFT200R |
RSF100JR-FT200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-200R vs RSF100JR-FT200R |
RSF100JBIFK200R | Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-200R vs RSF100JBIFK200R |