Part Details for RSF100JB-73-20K by YAGEO Corporation
Overview of RSF100JB-73-20K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7747
|
Newark | Res, 20K, 5%, 1W, Metal Oxide, Axial, Resistance:20Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-20K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
49AK7748
|
Newark | Res, 20K, 5%, 1W, Metal Oxide, Axial, Resistance:20Kohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-20K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
13-RSF100JB-73-20K-ND
|
DigiKey | RES 20K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
411 In Stock |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
RSF100JB-73-20K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 20kOhm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-20K) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-20K
|
Mouser Electronics | Metal Oxide Resistors 1W 20K Ohm 5% RoHS: Compliant | 6471 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
DISTI #
36272343
|
Verical | Res Metal Oxide Film 20K Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1948 | Americas - 1897 |
|
$0.0249 | Buy Now |
DISTI #
C1S900102358185
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 1897 |
|
$0.0387 / $0.0484 | Buy Now |
Part Details for RSF100JB-73-20K
RSF100JB-73-20K CAD Models
RSF100JB-73-20K Part Data Attributes
|
RSF100JB-73-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-20K
YAGEO Corporation
RES 20K OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |