Part Details for RSF100JB-73-75R by YAGEO Corporation
Overview of RSF100JB-73-75R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JB-73-75R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75W-1-ND
|
DigiKey | RES 75 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4050 In Stock |
|
$0.0360 / $0.2600 | Buy Now |
DISTI #
RSF100JB-73-75R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 75Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-75R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-75R
|
Mouser Electronics | Metal Oxide Resistors 1W 75 Ohm 5% RoHS: Compliant | 3555 |
|
$0.0310 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 75OHM, 350V, 5% +/-TOL | 95 |
|
$0.0546 / $0.0728 | Buy Now |
Part Details for RSF100JB-73-75R
RSF100JB-73-75R CAD Models
RSF100JB-73-75R Part Data Attributes
|
RSF100JB-73-75R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-75R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-73-75R
This table gives cross-reference parts and alternative options found for RSF100JB-73-75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JR-52-75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JR-52-75R |
RSF100JBIFFK75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JBIFFK75R |
RSF100JBIF75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JBIF75R |
RSF100JTIF75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JTIF75R |
RSF100JRI81-75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JRI81-75R |
RSF100JBIFK75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JBIFK75R |
RSF100JRIMR75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JRIMR75R |
RSF100JT-73-75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JT-73-75R |
RSF100JRI91-75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-75R vs RSF100JRI91-75R |
RSF100JTIAV75R | Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-75R vs RSF100JTIAV75R |