Part Details for RSF100JR-52-1R1 by YAGEO Corporation
Overview of RSF100JR-52-1R1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JR-52-1R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF100JR-52-1R1-ND
|
DigiKey | RES 1.1 OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
RSF100JR-52-1R1
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 1.1Ohm 1W 5% Axial T/R - Tape and Reel (Alt: RSF100JR-52-1R1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0351 | Buy Now |
DISTI #
603-RSF100JR-52-1R1
|
Mouser Electronics | Metal Oxide Resistors 1.1 OHM 5% 300PPM 1W RoHS: Compliant | 3996 |
|
$0.0420 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0290 | Buy Now |
DISTI #
RSF100JR-52-1R1
|
TTI | Metal Oxide Resistors 1.1 OHM 5% 300PPM 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
Part Details for RSF100JR-52-1R1
RSF100JR-52-1R1 CAD Models
RSF100JR-52-1R1 Part Data Attributes
|
RSF100JR-52-1R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JR-52-1R1
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JR-52-1R1
This table gives cross-reference parts and alternative options found for RSF100JR-52-1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JR-52-1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JBIM1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JBIM1R1 |
RSF100JTI26-1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JTI26-1R1 |
RSF100JRIF1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JRIF1R1 |
RSF100JT-PN1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JT-PN1R1 |
RSF100JBIFK1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JBIFK1R1 |
RSF100JTIFKK1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JTIFKK1R1 |
RSF100JTIFK1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JTIFK1R1 |
RSF100JBIMR1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JBIMR1R1 |
RSF100JRIMB1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JRIMB1R1 |
RSF100JRIM1R1 | Fixed Resistor, Metal Oxide Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-52-1R1 vs RSF100JRIM1R1 |