Part Details for RSF100JR-73-51K by YAGEO Corporation
Overview of RSF100JR-73-51K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JR-73-51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF100JR-73-51K-ND
|
DigiKey | RES 51K OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
RSF100JR-73-51K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 51kOhm 1W 5% Axial T/R - Tape and Reel (Alt: RSF100JR-73-51K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF100JR-7351K
|
Mouser Electronics | Metal Oxide Resistors 51K OHM 5% 1W RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now |
|
Bristol Electronics | Min Qty: 27 | 2000 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1600 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for RSF100JR-73-51K
RSF100JR-73-51K CAD Models
RSF100JR-73-51K Part Data Attributes
|
RSF100JR-73-51K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JR-73-51K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JR-73-51K
This table gives cross-reference parts and alternative options found for RSF100JR-73-51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JR-73-51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JB-FFK51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JR-73-51K vs RSF100JB-FFK51K |
RSF100JBIMB51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JBIMB51K |
RSF100JBIFKK51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JBIFKK51K |
RSF100JR-52-51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JR-52-51K |
RSF100JTIF51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JTIF51K |
RSF100JT-PN51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JR-73-51K vs RSF100JT-PN51K |
RSF100JRIFT51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-73-51K vs RSF100JRIFT51K |
RSF100JBIF51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JBIF51K |
RSF100JTIM51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-73-51K vs RSF100JTIM51K |
RSF100JB-MB51K | Fixed Resistor, Metal Oxide Film, 1W, 51000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JR-73-51K vs RSF100JB-MB51K |