Part Details for RSF100JT-73-0R2 by YAGEO Corporation
Overview of RSF100JT-73-0R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JT-73-0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6497 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.OXIDE 1W 200m Ohms ±5% FLAME PROOF THT | 4998 |
|
$0.0311 / $0.0379 | Buy Now |