Part Details for RSF100JT-73-0R33 by YAGEO Corporation
Overview of RSF100JT-73-0R33 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JT-73-0R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 5000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 4000 |
|
$0.0500 / $0.2500 | Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 1W 330m Ohms ±5% FLAME PROOF THT | 5000 |
|
$0.0301 / $0.0367 | Buy Now |
Part Details for RSF100JT-73-0R33
RSF100JT-73-0R33 CAD Models
RSF100JT-73-0R33 Part Data Attributes:
|
RSF100JT-73-0R33
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JT-73-0R33
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JT-73-0R33
This table gives cross-reference parts and alternative options found for RSF100JT-73-0R33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JT-73-0R33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JB-73-0R33 | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-0R33 vs RSF100JB-73-0R33 |
RSF100JR-73-0R33 | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-0R33 vs RSF100JR-73-0R33 |
RSF100JR-52-0R33 | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-0R33 vs RSF100JR-52-0R33 |