Part Details for RSF100JT-73-0R68 by YAGEO Corporation
Overview of RSF100JT-73-0R68 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JT-73-0R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Through_hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0275 / $0.0329 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W 680m Ohms ±5% FLAME PROOF THT | 5000 |
|
$0.0298 / $0.0364 | Buy Now |