Part Details for RSF106YVP by Cynergy3 Components
Overview of RSF106YVP by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF106YVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1099
|
Newark | Vertical, Ext Mount, Pps, N/O, 25Va, Viton Seal, M12 Plug |Sensata/cynergy3 RSF106YVP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $35.6700 | Buy Now |
DISTI #
725-1403-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6400 | Buy Now |
DISTI #
70717283
|
RS | Sensor, Float Switch, Vert, Ext Mount, PPS, N/O, 25VA, Viton Seal, M12 Plug | Sensata - Cynergy3 RSF106YVP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3500 / $27.6400 | RFQ |
|
Onlinecomponents.com | Vertical, Ext Mount, PPS, N/O, 25VA, Viton seal, M12 plug RoHS: Compliant |
30 In Stock |
|
$22.0600 / $27.2700 | Buy Now |
|
Master Electronics | Vertical, Ext Mount, PPS, N/O, 25VA, Viton seal, M12 plug RoHS: Compliant |
30 In Stock |
|
$22.0600 / $27.2700 | Buy Now |