Part Details for RSF116204-BH by Amphenol PCD
Overview of RSF116204-BH by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF116204-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3518
|
Newark | Bacs16X2A Rev V Lc Whw Bulk Hardware Front Release |Amphenol Pcd RSF116204-BH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3000 / $83.2500 | Buy Now |
DISTI #
3937-RSF116204-BH-ND
|
DigiKey | RSF116204-BH Circular Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$135.0364 / $180.1800 | Buy Now |
DISTI #
PCMRSF116204-BH
|
Heilind Electronics | BACS16X2A REV V LC WHW BULK H RSF116204-BH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.6700 / $169.9300 | Buy Now |
DISTI #
PCMRSF116204-BH
|
Interstate Connecting Components | BACS16X2A REV V LC WHW BULK H RSF116204-BH | 0 |
|
Buy Now |