Part Details for RSF14Y100RF by Cynergy3 Components
Overview of RSF14Y100RF by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF14Y100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0865
|
Newark | Sensor, Float Switch, Spst-No/Nc, Pp, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:600Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015), Ac Power:25Va, Approval Bodies:Ul, Body Material:Pp Rohs Compliant: Yes |Sensata/cynergy3 RSF14Y100RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $29.9400 | Buy Now |
DISTI #
CC1561-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$25.3987 / $28.7800 | Buy Now |
DISTI #
70043195
|
RS | SENSOR, DROP FLOAT, SPNC 25VA, PP, 1 METRE PVC 16/0.2 WIRES, NITRILE SEAL | Sensata - Cynergy3 RSF14Y100RF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$23.0600 / $29.9400 | Buy Now |
|
Onlinecomponents.com | Drop float, SPNC 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
155 In Stock |
|
$22.6900 / $27.8700 | Buy Now |
|
Master Electronics | Drop float, SPNC 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
155 In Stock |
|
$22.6900 / $27.8700 | Buy Now |