Part Details for RSF18HFP by Cynergy3 Components
Overview of RSF18HFP by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF18HFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8840
|
Newark | Drop Float Spnc 100Va Pp Nitrile Seal M12 Plug |Sensata/cynergy3 RSF18HFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7200 / $32.5000 | Buy Now |
DISTI #
41Y1119
|
Newark | Drop Float, Spnc 100Va, Pp, Nitrile Seal, M12 Plug |Sensata/cynergy3 RSF18HFP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1100 / $44.1400 | Buy Now |
DISTI #
RSF18HFP-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2120 | Buy Now |
DISTI #
73546655
|
RS | Float Switch, PP, Nitrile Seal, 100V, M12, UL Approved, RSF10 Series | Sensata - Cynergy3 RSF18HFP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 / $34.2100 | RFQ |
|
Onlinecomponents.com | Drop float, SPNC 100VA, PP, Nitrile seal, M12 plug RoHS: Compliant | 0 |
|
$26.6100 / $32.1400 | Buy Now |
DISTI #
CYNERGY 3 RSF18HFP
|
PEI Genesis | Liquid Level Sensor | 0 |
|
Buy Now | |
DISTI #
000000000006096643
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$30.2000 / $34.2100 | Buy Now |