Part Details for RSF1A-754-JTW by RCD Components Inc
Overview of RSF1A-754-JTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1A-754-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-RSF1A-754-JTWTR-ND
|
DigiKey | RES 750K OHM 5% 1W AXIAL Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 | Buy Now |
Part Details for RSF1A-754-JTW
RSF1A-754-JTW CAD Models
RSF1A-754-JTW Part Data Attributes
|
RSF1A-754-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1A-754-JTW
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.4 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1A-754-JTW
This table gives cross-reference parts and alternative options found for RSF1A-754-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1A-754-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1AP-754-JTQ | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1AP-754-JTQ |
RSF1A-754-JBQ | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1A-754-JBQ |
RSF1AP-754-JBQ | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1AP-754-JBQ |
RSF1A-754-JB | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1A-754-JB |
RSF1A-754-JAPNW | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1A-754-JAPNW |
RSF1A-754-JT | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1A-754-JT |
RSF1AP-754-JBW | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1AP-754-JBW |
RSF1A-754-JAPN | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1A-754-JAPN |
RSF1AP-754-JB | Fixed Resistor, Metal Oxide Film, 1W, 750000ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1A-754-JTW vs RSF1AP-754-JB |