-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6292
|
Newark | Metal Oxide Resistor 1W, 5%, T&r, 120 Ohms Rohs Compliant: Yes |Stackpole Electronics RSF1JT120R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
RSF1JT120R-ND
|
DigiKey | RES 120 OHM 5% 1W AXIAL Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0333 | Buy Now |
DISTI #
RSF1JT120R
|
Avnet Americas | Res Metal Oxide 120 Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSF1JT120R) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-RSF1JT120R
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 1W, 120 ohm, 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.0330 | Order Now |
|
Future Electronics | RSF Series 1 W 120 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0282 | Buy Now |
|
Future Electronics | RSF Series 1 W 120 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0282 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0335 / $0.0393 | Buy Now |
DISTI #
27190513
|
Verical | Res Metal Oxide Film 120 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1573 | Buy Now |
|
NAC | RESISTOR, MO, 1W, 120 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0688 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF1JT120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1JT120R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RSF1JT120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1JT120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF11205%R | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF1JT120R vs RSF11205%R |
RSF11205%T | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF1JT120R vs RSF11205%T |
PRSF1JN120R | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF1JT120R vs PRSF1JN120R |
RS11205%A | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSF1JT120R vs RS11205%A |
RSF1JN120R | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF1JT120R vs RSF1JN120R |