Part Details for RSF1W201JB by IBS Electronics Inc
Overview of RSF1W201JB by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1W201JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 575 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RSF1W201JB
RSF1W201JB CAD Models
RSF1W201JB Part Data Attributes:
|
RSF1W201JB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1W201JB
IBS Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 200ohm, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% |