Part Details for RSF1WSGB-52-11K by YAGEO Corporation
Overview of RSF1WSGB-52-11K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1WSGB-52-11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 11K Ohms ±2% FLAME PROOF THT | 0 |
|
$0.0652 / $0.0795 | RFQ |
Part Details for RSF1WSGB-52-11K
RSF1WSGB-52-11K CAD Models
RSF1WSGB-52-11K Part Data Attributes
|
RSF1WSGB-52-11K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGB-52-11K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGB-52-11K
This table gives cross-reference parts and alternative options found for RSF1WSGB-52-11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGB-52-11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSGTIAV11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGTIAV11K |
RSF1WSGRI26-11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGRI26-11K |
RSF1WSGRIAV11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGRIAV11K |
RSF1WSGBIM11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGBIM11K |
RSF1WSGBI26-11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGBI26-11K |
RSF1WSGB-M11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGB-M11K |
RSF1WSGTI26-11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGTI26-11K |
RSF1WSGR-FT11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGR-FT11K |
RSF1WSGT-PN11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGT-PN11K |
RSF1WSGTI52-11K | Fixed Resistor, Metal Oxide Film, 1W, 11000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGB-52-11K vs RSF1WSGTI52-11K |