Part Details for RSF1WSJT-52-0R68 by YAGEO Corporation
Overview of RSF1WSJT-52-0R68 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1WSJT-52-0R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF1WSJT-52-0R68
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 0.68Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF1WSJT-52-0R68) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF1WSJT-52-0R68
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 4489 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0286 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 680m Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0415 / $0.0506 | RFQ |
Part Details for RSF1WSJT-52-0R68
RSF1WSJT-52-0R68 CAD Models
RSF1WSJT-52-0R68 Part Data Attributes
|
RSF1WSJT-52-0R68
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJT-52-0R68
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |