Part Details for RSF200JB-73-150R by YAGEO Corporation
Overview of RSF200JB-73-150R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7829
|
Newark | Res, 150R, 5%, 2W, Metal Oxide, Axial, Resistance:150Ohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-150R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
49AK7830
|
Newark | Res, 150R, 5%, 2W, Metal Oxide, Axial, Resistance:150Ohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-150R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
13-RSF200JB-73-150R-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5626 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-150R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 150Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-150R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-150R
|
Mouser Electronics | Metal Oxide Resistors 2W 150 Ohm 5% RoHS: Compliant | 5132 |
|
$0.0470 / $0.4700 | Buy Now |
DISTI #
V99:2348_17665068
|
Arrow Electronics | Res Metal Oxide Film 150 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2110 | Americas - 7064 |
|
$0.0429 / $0.2160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0370 | Buy Now |
DISTI #
54270028
|
Verical | Res Metal Oxide Film 150 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2110 | Americas - 7064 |
|
$0.0429 / $0.0583 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 150 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0404 / $0.0493 | RFQ |
Part Details for RSF200JB-73-150R
RSF200JB-73-150R CAD Models
RSF200JB-73-150R Part Data Attributes
|
RSF200JB-73-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-150R
YAGEO Corporation
RES 150 OHM 2W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-150R
This table gives cross-reference parts and alternative options found for RSF200JB-73-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JB-MB150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-150R vs RSF200JB-MB150R |
RSF200JTIFK150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JTIFK150R |
RSF200JBI150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JBI150R |
RSF200JRIF150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JRIF150R |
RSF200JT-73-150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JT-73-150R |
RSF200JB-F150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-150R vs RSF200JB-F150R |
RSF200JB-FK150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-150R vs RSF200JB-FK150R |
RSF200JTIMB150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JTIMB150R |
RSF200JTIM150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JTIM150R |
RSF200JBIM150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-150R vs RSF200JBIM150R |