Part Details for RSF200JB-73-15R by YAGEO Corporation
Overview of RSF200JB-73-15R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF200JB-73-15R-ND
|
DigiKey | RES 15 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0529 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-15R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 15Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-15R) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-15R
|
Mouser Electronics | Metal Oxide Resistors 15 ohm 5% 2W Metal Oxide Film RoHS: Compliant | 4683 |
|
$0.0470 / $0.4700 | Buy Now |
DISTI #
V99:2348_17665048
|
Arrow Electronics | Res Metal Oxide Film 15 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 4620 |
|
$0.0444 / $0.4439 | Buy Now |
DISTI #
V36:1790_17665048
|
Arrow Electronics | Res Metal Oxide Film 15 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 3962 |
|
$0.0382 / $0.0900 | Buy Now |
|
Future Electronics | Through Hole Resistors RES 15 OHM 2W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0367 / $0.0432 | Buy Now |
DISTI #
RSF200JB-73-15R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 15Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-15R) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 15 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0630 / $0.0769 | RFQ |
Part Details for RSF200JB-73-15R
RSF200JB-73-15R CAD Models
RSF200JB-73-15R Part Data Attributes:
|
RSF200JB-73-15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-15R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-15R
This table gives cross-reference parts and alternative options found for RSF200JB-73-15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JBIFK15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JBIFK15R |
RSF200JRI26-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JRI26-15R |
RSF200JTIF15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JTIF15R |
RSF200JBIFKK15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JBIFKK15R |
RSF200JRI73-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JRI73-15R |
RSF200JT-73-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JT-73-15R |
RSF200JTIM15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JTIM15R |
RSF200JBI52-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JBI52-15R |
RSF200JRI91-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JRI91-15R |
RSF200JBI91-15R | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-15R vs RSF200JBI91-15R |