Part Details for RSF200JB-73-20K by YAGEO Corporation
Overview of RSF200JB-73-20K by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7833
|
Newark | Res, 20K, 5%, 2W, Metal Oxide, Axial, Resistance:20Kohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-20K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3890 |
|
$0.0710 | Buy Now |
DISTI #
49AK7834
|
Newark | Res, 20K, 5%, 2W, Metal Oxide, Axial, Resistance:20Kohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-20K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
13-RSF200JB-73-20K-ND
|
DigiKey | RES 20K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7914 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-20K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 20kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-20K) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
49AK7833
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 20kOhm 2W 5% Axial Bulk - Product that comes on tape, but is not reeled (Alt: 49AK7833) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 3890 Partner Stock |
|
$0.1220 / $0.4680 | Buy Now |
DISTI #
603-RSF200JB-73-20K
|
Mouser Electronics | Metal Oxide Resistors 2W 20K Ohm 5% RoHS: Compliant | 0 |
|
$0.0470 / $0.4300 | Order Now |
|
Future Electronics | RSF Series 2 W 20 kOhm ±5% ±300 ppm/°C Ø5x15.5mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0373 / $0.0439 | Buy Now |
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | 19 |
|
$0.1400 / $0.2800 | Buy Now | |
DISTI #
RSF200JB-73-20K
|
TTI | Metal Oxide Resistors 2W 20K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0390 / $0.0400 | Buy Now |
Part Details for RSF200JB-73-20K
RSF200JB-73-20K CAD Models
RSF200JB-73-20K Part Data Attributes:
|
RSF200JB-73-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-20K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-20K
This table gives cross-reference parts and alternative options found for RSF200JB-73-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIFKK20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JTIFKK20K |
RSF200JRI26-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JRI26-20K |
RSF200JBIFK20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JBIFK20K |
RSF200JTI81-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JTI81-20K |
RSF200JTI91-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JTI91-20K |
RSF200JTIMB20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JTIMB20K |
RSF200JRIF20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JRIF20K |
RSF200JBIMR20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JBIMR20K |
RSF200JRIFFK20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JRIFFK20K |
RSF200JTI52-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20K vs RSF200JTI52-20K |