-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF200JB-73-20R-ND
|
DigiKey | RES 20 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6249 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-20R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 20Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-20R) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-20R
|
Mouser Electronics | Metal Oxide Resistors 20ohm 5% 2W Metal Oxide Film RoHS: Compliant | 7998 |
|
$0.0470 / $0.4400 | Buy Now |
DISTI #
V99:2348_17662457
|
Arrow Electronics | Res Metal Oxide Film 20 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 | Americas - 6892 |
|
$0.0429 / $0.2244 | Buy Now |
DISTI #
V36:1790_17662457
|
Arrow Electronics | Res Metal Oxide Film 20 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 | Americas - 1829 |
|
$0.0382 / $0.0660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0370 | Buy Now |
DISTI #
59409179
|
Verical | Res Metal Oxide Film 20 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2138 | Americas - 6892 |
|
$0.0429 / $0.0608 | Buy Now |
DISTI #
60893337
|
Verical | Res Metal Oxide Film 20 Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2149 | Americas - 1829 |
|
$0.0382 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 20 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0403 / $0.0492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF200JB-73-20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-20R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RSF200JB-73-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIFKK20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JTIFKK20R |
RSF200JBIFKK20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JBIFKK20R |
RSF200JTI73-20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JTI73-20R |
RSF200JBIF20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JBIF20R |
RSF200JT-52-20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol | YAGEO Corporation | RSF200JB-73-20R vs RSF200JT-52-20R |
RSF200JBIFK20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JBIFK20R |
RSF200JRIM20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JRIM20R |
RSF200JBI73-20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JBI73-20R |
RSF200JRI26-20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-20R vs RSF200JRI26-20R |
RSF200JB-FFK20R | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-20R vs RSF200JB-FFK20R |