Part Details for RSF200JB-73-270K by YAGEO Corporation
Overview of RSF200JB-73-270K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
270KW-2-ND
|
DigiKey | RES 270K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4037 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-270K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 270kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-270K) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-270K
|
Mouser Electronics | Metal Oxide Resistors 270Kohm 5% 2W Metal Oxide Film RoHS: Compliant | 6223 |
|
$0.0470 / $0.4300 | Buy Now |
DISTI #
V99:2348_17666356
|
Arrow Electronics | Res Metal Oxide Film 270K Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2110 | Americas - 4386 |
|
$0.0420 / $0.0839 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0370 | Buy Now |
DISTI #
54270076
|
Verical | Res Metal Oxide Film 270K Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2110 | Americas - 4386 |
|
$0.0420 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 270K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0484 / $0.0590 | RFQ |
Part Details for RSF200JB-73-270K
RSF200JB-73-270K CAD Models
RSF200JB-73-270K Part Data Attributes
|
RSF200JB-73-270K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-270K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-270K
This table gives cross-reference parts and alternative options found for RSF200JB-73-270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JBIFFK270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JBIFFK270K |
RSF200JBI73-270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JBI73-270K |
RSF200JTI26-270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JTI26-270K |
RSF200JRI52-270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JRI52-270K |
RSF200JRI81-270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JRI81-270K |
RSF200JB-M270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-270K vs RSF200JB-M270K |
RSF200JBI270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JBI270K |
RSF200JB-FFK270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-270K vs RSF200JB-FFK270K |
RSF200JTIF270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JTIF270K |
RSF200JRIM270K | Fixed Resistor, Metal Oxide Film, 2W, 270000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-270K vs RSF200JRIM270K |