Part Details for RSF200JB-73-430R by YAGEO Corporation
Overview of RSF200JB-73-430R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430W-2-ND
|
DigiKey | RES 430 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3855 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
RSF200JB-73-430R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 430Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-430R) Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-430R
|
Mouser Electronics | Metal Oxide Resistors 430 ohm 5% 2W Metal Oxide Film RoHS: Compliant | 5955 |
|
$0.0480 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 430 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0403 / $0.0492 | RFQ |
Part Details for RSF200JB-73-430R
RSF200JB-73-430R CAD Models
RSF200JB-73-430R Part Data Attributes:
|
RSF200JB-73-430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-430R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-430R
This table gives cross-reference parts and alternative options found for RSF200JB-73-430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JB-FK430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-430R vs RSF200JB-FK430R |
RSF200JTI52-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JTI52-430R |
RSF200JRI26-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JRI26-430R |
RSF200JBIFKK430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JBIFKK430R |
RSF200JBI91-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JBI91-430R |
RSF200JB-M430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-430R vs RSF200JB-M430R |
RSF200JBI26-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JBI26-430R |
RSF200JRIFK430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JRIFK430R |
RSF200JB-FFK430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-430R vs RSF200JB-FFK430R |
RSF200JRIF430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-430R vs RSF200JRIF430R |