Part Details for RSF200JB-73-4R7 by YAGEO Corporation
Overview of RSF200JB-73-4R7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF200JB-73-4R7-ND
|
DigiKey | RES 4.7 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4502 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-4R7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 4.7Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-4R7) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-4R7
|
Mouser Electronics | Metal Oxide Resistors 4.7 OHM 5% 300PPM 2W RoHS: Compliant | 2692 |
|
$0.0480 / $0.4500 | Buy Now |
DISTI #
V36:1790_21383833
|
Arrow Electronics | Res Metal Oxide Film 4.7 Ohm 5% 2W ±300ppm/°C AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2011 | Americas - 33 |
|
$0.0392 / $0.4342 | Buy Now |
|
Future Electronics | RSF Series 4.7 Ohm 2 W ±5% ±300 ppm/°C Metal Oxide Film Flame-Proof Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0389 / $0.0457 | Buy Now |
DISTI #
RSF200JB-73-4R7
|
TTI | Metal Oxide Resistors 4.7 OHM 5% 300PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 5000 In Stock |
|
$0.0480 / $0.1150 | Buy Now |
DISTI #
RSF200JB-73-4R7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 4.7Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-4R7) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 4.7 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0399 / $0.0487 | RFQ |
Part Details for RSF200JB-73-4R7
RSF200JB-73-4R7 CAD Models
RSF200JB-73-4R7 Part Data Attributes:
|
RSF200JB-73-4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-4R7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 4.7ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |