There are no models available for this part yet.
Overview of RSF200JB-73-75R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF200JB-73-75R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RSF200JB-73-75R-ND
|
DigiKey | RES 75 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4425 In Stock |
|
$0.0530 / $0.3500 | Buy Now | |
DISTI #
RSF200JB-73-75R
|
Avnet Americas | Resistor, 75 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Bulk (Alt: RSF200JB-73-75R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-RSF200JB-73-75R
|
Mouser Electronics | Metal Oxide Resistors 2W 75 Ohm 5% RoHS: Compliant | 5098 |
|
$0.0470 / $0.4400 | Buy Now | |
Future Electronics | RSF Series 75 Ohm 2 W ±5% ±300 ppm/°C Axial Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0481 / $0.0534 | Buy Now | ||
DISTI #
RSF200JB-73-75R
|
Avnet Abacus | Resistor, 75 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF200JB-73-75R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102253215
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 3400 |
|
$0.0544 / $0.0762 | Buy Now | |
Ozdisan Elektronik | RES.M.OXIDE 2W 75 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0415 / $0.0506 | RFQ |
CAD Models for RSF200JB-73-75R by YAGEO Corporation
Part Data Attributes for RSF200JB-73-75R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF200JB-73-75R
This table gives cross-reference parts and alternative options found for RSF200JB-73-75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JRI81-75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JRI81-75R |
RSF200JB-F75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-75R vs RSF200JB-F75R |
RSF200JRIM75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JRIM75R |
RSF200JBIFKK75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JBIFKK75R |
RSF200JTI26-75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JTI26-75R |
RSF200JRIFFK75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JRIFFK75R |
RSF200JTI52-75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JTI52-75R |
RSF200JRIFKK75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JRIFKK75R |
RSF200JT-73-75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-75R vs RSF200JT-73-75R |
RSF200JB-M75R | Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-75R vs RSF200JB-M75R |