Part Details for RSF200JB-73-7K5 by YAGEO Corporation
Overview of RSF200JB-73-7K5 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-7K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF200JB-73-7K5-ND
|
DigiKey | RES 7.5K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8246 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-7K5
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 7.5kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-7K5) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-7K5
|
Mouser Electronics | Metal Oxide Resistors 7.5Kohm 5% 2W Metal Oxide Film RoHS: Compliant | 1525 |
|
$0.0470 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0370 | Buy Now |
DISTI #
RSF200JB-73-7K5
|
TTI | Metal Oxide Resistors 7.5Kohm 5% 2W Metal Oxide Film RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 7.5K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0483 / $0.0589 | RFQ |
Part Details for RSF200JB-73-7K5
RSF200JB-73-7K5 CAD Models
RSF200JB-73-7K5 Part Data Attributes:
|
RSF200JB-73-7K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-7K5
YAGEO Corporation
RES 7.5K OHM 2W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-7K5
This table gives cross-reference parts and alternative options found for RSF200JB-73-7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIMR7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JTIMR7K5 |
RSF200JTI26-7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JTI26-7K5 |
RSF200JR-73-7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JR-73-7K5 |
RSF200JRI91-7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JRI91-7K5 |
RSF200JBI26-7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JBI26-7K5 |
RSF200JT-73-7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JT-73-7K5 |
RSF200JTIMB7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JTIMB7K5 |
RSF200JRIMB7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JRIMB7K5 |
RSF200JBIFFK7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JBIFFK7K5 |
RSF200JBIMR7K5 | Fixed Resistor, Metal Oxide Film, 2W, 7500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-7K5 vs RSF200JBIMR7K5 |