Part Details for RSF200JR-52-16K by YAGEO Corporation
Overview of RSF200JR-52-16K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JR-52-16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JR-52-16K-ND
|
DigiKey | RES 16K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
DISTI #
RSF200JR-52-16K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 16kOhm 2W 5% Axial T/R - Tape and Reel (Alt: RSF200JR-52-16K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JR-5216K
|
Mouser Electronics | Metal Oxide Resistors 16K OHM 5% 2W RoHS: Compliant | 0 |
|
$0.0470 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 16K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0483 / $0.0589 | RFQ |
Part Details for RSF200JR-52-16K
RSF200JR-52-16K CAD Models
RSF200JR-52-16K Part Data Attributes:
|
RSF200JR-52-16K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JR-52-16K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JR-52-16K
This table gives cross-reference parts and alternative options found for RSF200JR-52-16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JR-52-16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTI91-16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JTI91-16K |
RSF200JBIMR16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JBIMR16K |
RSF200JRI81-16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JRI81-16K |
RSF200JB-FK16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-52-16K vs RSF200JB-FK16K |
RSF200JTIM16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JTIM16K |
RSF200JTI73-16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JTI73-16K |
RSF200JTI81-16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JTI81-16K |
RSF200JRIFKK16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JRIFKK16K |
RSF200JBI52-16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JBI52-16K |
RSF200JTIFK16K | Fixed Resistor, Metal Oxide Film, 2W, 16000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-16K vs RSF200JTIFK16K |