Part Details for RSF200JR-73-1K3 by YAGEO Corporation
Overview of RSF200JR-73-1K3 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JR-73-1K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JR-73-1K3-ND
|
DigiKey | RES 1.3K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
DISTI #
RSF200JR-73-1K3
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 1.3kOhm 2W 5% Axial T/R - Tape and Reel (Alt: RSF200JR-73-1K3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JR-73-1K3
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0470 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 1.3K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0486 / $0.0593 | RFQ |
Part Details for RSF200JR-73-1K3
RSF200JR-73-1K3 CAD Models
RSF200JR-73-1K3 Part Data Attributes
|
RSF200JR-73-1K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JR-73-1K3
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JR-73-1K3
This table gives cross-reference parts and alternative options found for RSF200JR-73-1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JR-73-1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIFKK1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JTIFKK1K3 |
RSF200JRIMB1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JRIMB1K3 |
RSF200JTIMB1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JTIMB1K3 |
RSF200JBI52-1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JBI52-1K3 |
RSF200JTI81-1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JTI81-1K3 |
RSF200JTI52-1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JTI52-1K3 |
RSF200JBIFFK1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JBIFFK1K3 |
RSF200JBI81-1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JBI81-1K3 |
RSF200JBIF1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JBIF1K3 |
RSF200JB-M1K3 | Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-73-1K3 vs RSF200JB-M1K3 |