Part Details for RSF200JT-73-3K by YAGEO Corporation
Overview of RSF200JT-73-3K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JT-73-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JT-73-3K-ND
|
DigiKey | RES 3K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0500 | Buy Now |
DISTI #
RSF200JT-73-3K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 3kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF200JT-73-3K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0404 / $0.0423 | Buy Now |
DISTI #
603-RSF200JT-73-3K
|
Mouser Electronics | Metal Oxide Resistors 3K OHM 5% 2W RoHS: Compliant | 0 |
|
$0.0470 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0349 | Buy Now |
DISTI #
RSF200JT-73-3K
|
TTI | Metal Oxide Resistors 3K OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 3000 In Stock |
|
$0.0460 | Buy Now |
DISTI #
RSF200JT-73-3K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 3kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF200JT-73-3K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0404 / $0.0423 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 3K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0481 / $0.0587 | RFQ |
Part Details for RSF200JT-73-3K
RSF200JT-73-3K CAD Models
RSF200JT-73-3K Part Data Attributes:
|
RSF200JT-73-3K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JT-73-3K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JT-73-3K
This table gives cross-reference parts and alternative options found for RSF200JT-73-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JT-73-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIF3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JTIF3K |
RSF200JBI81-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JBI81-3K |
RSF200JTI73-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JTI73-3K |
RSF200JBIM3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JBIM3K |
RSF200JRIMB3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JRIMB3K |
RSF200JB-M3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JT-73-3K vs RSF200JB-M3K |
RSF200JTI52-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JTI52-3K |
RSF200JTI81-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JTI81-3K |
RSF200JBI91-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JBI91-3K |
RSF200JRI81-3K | Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-3K vs RSF200JRI81-3K |